
The LTC1285IS8#TR is a 12-bit single channel analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of 0 to 70°C. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The LTC1285IS8#TR is a lead-free component, but it contains lead. It has a sampling rate of 7500 samples per second and is a single supply type device.
Analog Devices LTC1285IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 7500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1285IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
