
12-bit, 12.5kS/s SAR Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 4.5V to 9V. Features SPI serial interface and 2LSB integral nonlinearity. Packaged in an 8-pin SOIC for surface mounting, with a maximum power dissipation of 500mW. Operating temperature range from 0°C to 70°C.
Analog Devices LTC1286CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 260uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1286CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
