
The LTC1286CS8#TRPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 12500S/s. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device is lead-free and RoHS compliant. It is designed for use with a single supply type and has a maximum power dissipation of 1.25mW.
Analog Devices LTC1286CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 12500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1286CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
