Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ANALOG DEVICES
LTC1287CCJ8
Datasheet
Analog Devices
LTC1287CCJ8
Obsolete
3V 12-BIT Single Input, With S/h
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
3V 12-BIT Single Input, With S/h
Package
CDIP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
CDIP
Lead Free
Contains Lead
Number of Bits
12
Number of Circuits
1
Packaging
Bulk
Resolution
12b
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account