
The LTC1287CCN8#PBF is a 12-bit analog-to-digital converter available in a DIP package, suitable for through-hole mounting. It operates over a temperature range of 0 to 70°C and is compliant with lead-free standards. This device is designed for use with single supply voltages and features a sampling rate of 30,000 samples per second.
Analog Devices LTC1287CCN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1287CCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
