
12-bit successive approximation analog-to-digital converter (ADC) featuring 2 channels and serial SPI interface. This general-purpose ADC offers a 12-bit resolution with a sampling rate of 6.6 kS/s. Key specifications include a differential nonlinearity of 0.75 LSB and integral nonlinearity of 2 LSB. Operating from a single 2.7V to 3V supply, it is housed in a through-hole DIP package.
Analog Devices LTC1288CN8 technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6600S/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1288CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
