
12-bit, 6.6 kS/s sampling Analog-to-Digital Converter (ADC) with SPI serial interface. Features 2 LSB integral nonlinearity and operates from a single 2.7V to 6V supply. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component offers a nominal supply current of 210µA.
Analog Devices LTC1288CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 210uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.6KS/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1288CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
