
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
Sign in to ask questions about the Analog Devices LTC1288CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1288CS8 technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.004mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6600S/s |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1288CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
