
12-bit, 6.6kS/s SAR Analog-to-Digital Converter (ADC) with unipolar input. Features 2LSB integral nonlinearity and SPI serial interface. Operates from a 2.7V to 6V supply range, with a nominal supply current of 210uA. Housed in a lead-free, RoHS compliant 8-pin SOIC package for surface mounting.
Sign in to ask questions about the Analog Devices LTC1288CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1288CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 210uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.6KS/s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1288CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
