
The LTC1288IS8#TR is a 12-bit single channel analog-to-digital converter with a SPI/serial interface and a SOIC-8 package. It operates over a temperature range of 0 to 70°C. The device is available in a tape and reel packaging with 2500 units per package. It is a single-supply device with a sampling rate of 6600 samples per second.
Analog Devices LTC1288IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 6600S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1288IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
