The LTC1289BCSW is a dual 12-bit analog-to-digital converter with a sampling rate of 25000 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC-20 package. The device is not RoHS compliant and contains lead. It is suitable for use in applications where high-speed data conversion is required.
Analog Devices LTC1289BCSW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 25000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.