
IC DATA ACQ SYS 12BIT 3V 20-SOIC
Sign in to ask questions about the Analog Devices LTC1289BCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1289BCSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3.3V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1289BCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
