LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System
Analog Devices LTC1289BCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 25000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.