
The LTC1289BCSW#TRPBF is a 12-bit dual supply analog-to-digital converter with a sampling rate of 25,000 samples per second. It operates on a supply voltage of 3.3V and is packaged in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC1289BCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1289BCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3.3V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1289BCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
