The LTC1290BCSW#TR is a 12-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is designed for surface mount applications. The device has a resolution of 12 bits and a sampling rate of 50,000 samples per second. It is not RoHS compliant and contains lead. The LTC1290BCSW#TR is available in quantities of 1000 on tape and reel.
Analog Devices LTC1290BCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.