
The LTC1290 is a 12-bit dual supply analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 5V supply voltage and has a power dissipation of 500mW. The device is packaged in a DIP and is available in a lead-free package. The LTC1290 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1290BIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1290BIN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290BIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
