
12-bit, 8-channel analog-to-digital converter (ADC) with a 50 kS/s sampling rate. Features bipolar and unipolar polarity, serial and parallel interface options, and a dual 5V operating supply voltage (4.75V to 12V max). Integral nonlinearity is 0.5 LSB. Packaged in a 20-pin DIP for through-hole mounting.
Analog Devices LTC1290CCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Height | 3.683mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Dual |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290CCN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.