
12-bit SAR Analog-to-Digital Converter (ADC) with a 50 kS/s sampling rate. Features bipolar and unipolar polarity, a dual 5V operating supply voltage, and a serial or parallel interface. Integral nonlinearity is 0.5 LSB. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates from 4.75V to 12V.
Sign in to ask questions about the Analog Devices LTC1290CCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1290CCSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290CCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
