
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 50 kS/s sampling rate. Features bipolar and unipolar operation, with a dual supply voltage of 5V and a maximum operating voltage of 12V. Offers excellent linearity with Integral Nonlinearity (INL) of 0.75LSB and Differential Nonlinearity (DNL) of 1LSB. Housed in a 20-pin DIP package for through-hole mounting, this RoHS compliant component provides serial and parallel interfaces.
Analog Devices LTC1290DCN#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 3.683mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Dual, Single |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290DCN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
