
Octal channel, 12-bit SAR Analog-to-Digital Converter (ADC) with a sampling rate of 50 kS/s. Features 1 LSB Differential Nonlinearity and Full Scale Error, with 0.75 LSB Integral Nonlinearity. Supports serial and parallel interfaces, operating from a 5V dual supply. Bipolar and unipolar polarity options are available.
Analog Devices LTC1290DCSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Height | 2.337mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Current | 5uA |
| Supply Type | Dual, Single |
| Width | 10.643mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290DCSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
