The LTC1290DCSW#TR is a 12-bit dual supply analog-to-digital converter from Analog Devices. It operates from a 5V supply voltage and has a maximum power dissipation of 500mW. The device is packaged in a SOIC package and is suitable for surface mount applications. The LTC1290DCSW#TR has a maximum operating temperature range of 0°C to 70°C and is not RoHS compliant.
Analog Devices LTC1290DCSW#TR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.