
The LTC1290DCSW#TRPBF is a 12-bit dual analog-to-digital converter with a sampling rate of 50kS/s. It is available in a lead-free SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1290DCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1290DCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290DCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
