
The LTC1290DIN#PBF is a 12-bit dual supply analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DIP package with through hole mount. The device has a maximum supply voltage of 12V and a power dissipation of 500mW. It is RoHS compliant and suitable for use in applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC1290DIN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290DIN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
