
The LTC1290DISW is a 12-bit dual supply analog-to-digital converter with a sampling rate of 50kS/s. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1290DISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1290DISW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1290DISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
