2-Channel Single ADC SAR 54ksps 12-bit Serial 8-Pin CDIP N
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 54KS/s |
| RoHS | Not CompliantNo |