The LTC1292CIN8#PBF is a 12-bit analog-to-digital converter from Analog Devices. It operates from a single 5V supply and can dissipate up to 500mW. The device is packaged in a DIP and is suitable for through-hole mounting. The LTC1292CIN8#PBF is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1292CIN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1292CIN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1292CIN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
