The LTC1292DIN8#PBF is a 12-bit analog-to-digital converter with a sampling rate of 60kS/s. It is available in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC1292DIN8#PBF is a lead-free product.
Sign in to ask questions about the Analog Devices LTC1292DIN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1292DIN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1292DIN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
