
The LTC1293CCN#PBF is a 12-bit dual analog-to-digital converter from Analog Devices. It features a sampling rate of 46,500 samples per second and operates on dual supplies. The device is packaged in a lead-free DIP package and is suitable for through-hole mounting. The LTC1293CCN#PBF is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1293CCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1293CCN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1293CCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
