
The LTC1293CMJ/883 is a 12-bit analog-to-digital converter with a sampling rate of 46.5KS/s. It operates on a 5V supply voltage and is available in a CDIP package for through-hole mounting. The device is specified for operation over a temperature range of -55°C to 125°C. The LTC1293CMJ/883 is a bipolar/unipolar ADC, suitable for a variety of applications.
Analog Devices LTC1293CMJ/883 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 46.5KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1293CMJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
