
The LTC1293DCN#PBF is a 12-bit, 8-channel analog-to-digital converter with a dual supply voltage of 4.75V to 5.25V. It operates over a temperature range of 0°C to 70°C and is available in a DIP package with through hole mount. The device is RoHS compliant and lead free. It has a sampling rate of 46.5 kS/s and a supply current of 6 mA.
Sign in to ask questions about the Analog Devices LTC1293DCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1293DCN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Current | 6mA |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1293DCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
