
Hex Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin CDIP N
Sign in to ask questions about the Analog Devices LTC1293DMJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1293DMJ/883 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 46.5KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1293DMJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
