The LTC1294BCSW#TR is a 12-bit dual analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a 1000-piece tape and reel package. The device is not RoHS compliant and contains lead, making it non-lead-free. It features a sampling rate of 46500 samples per second and is designed for surface mount applications.
Analog Devices LTC1294BCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.