The LTC1294CCN is a 12-bit dual supply analog-to-digital converter with a package type of DIP-20. It operates over a temperature range of 0°C to 70°C and has a power dissipation of 500mW. The device is available in a through hole mount configuration and is not RoHS compliant. It has a sampling rate of 46500 samples per second and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1294CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1294CCN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1294CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.