
12-bit, 8-channel data acquisition system IC featuring a 46.5 kS/s sampling rate and 0.5 LSB integral nonlinearity. This through-hole mounted component offers serial and parallel interfaces, supporting bipolar and unipolar polarity. Operates with a dual supply voltage of 5V, with a range from 4.75V to 12V, and a power dissipation of 500mW. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1294CCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1294CCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Current | 6mA |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1294CCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
