
The LTC1294CCSW is a 12-bit dual supply analog-to-digital converter with a maximum operating temperature of 70°C and a power dissipation of 500mW. It is packaged in a SOIC package and operates on a dual supply voltage of 5V. The device is not RoHS compliant and contains lead. It has a sampling rate of 46,500 samples per second and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1294CCSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1294CCSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1294CCSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.