
The LTC1294DCN is a 12-bit dual analog-to-digital converter from Analog Devices. It is available in a DIP-20 package and is suitable for through hole mounting. The device operates over a temperature range of 0 to 70°C. The LTC1294DCN is not RoHS compliant and contains lead, making it a non-compliant leaded component.
Analog Devices LTC1294DCN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1294DCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.