
The LTC1294DCSW#PBF is a 12-bit dual supply analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 12V and an operating supply voltage of 5V. The device is packaged in a SOIC W package and is mounted using surface mount techniques. The LTC1294DCSW#PBF is RoHS compliant and has a power dissipation of 500mW.
Sign in to ask questions about the Analog Devices LTC1294DCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1294DCSW#PBF technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1294DCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
