The LTC1294DCSW#TR is a dual 12-bit analog-to-digital converter with a sampling rate of 46,500 samples per second. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC1294DCSW#TR is not RoHS compliant and contains lead.
Analog Devices LTC1294DCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.