
The LTC1294DCSW#TRPBF is a 12-bit dual supply analog-to-digital converter with a maximum operating temperature of 70°C and a power dissipation of 500mW. It operates on a dual supply voltage of 5V and has a sampling rate of 46,500 samples per second. The device is packaged in a surface mount SOIC package and is RoHS compliant. It features an integral nonlinearity of 0.75 LSB and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1294DCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1294DCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1294DCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
