The LTC1296BCN is a 12-bit analog-to-digital converter with a dual supply type and a sampling rate of 46.5kS/s. It is available in a DIP-20 package and operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube format with 18 units per package.
Analog Devices LTC1296BCN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296BCN to view detailed technical specifications.
No datasheet is available for this part.