
The LTC1296BCN#PBF is a 12-bit dual supply analog-to-digital converter with a sampling rate of 46.5KS/s. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of 0 to 70°C. The LTC1296BCN#PBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1296BCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296BCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296BCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
