
The LTC1296BCSW is a 12-bit dual supply analog-to-digital converter from Analog Devices. It operates from a dual supply voltage of 5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is designed for surface mount applications. The LTC1296BCSW has a power dissipation of 500mW and a sampling rate of 46,500 samples per second.
Sign in to ask questions about the Analog Devices LTC1296BCSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296BCSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296BCSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
