
The LTC1296BISW is a dual 12-bit analog-to-digital converter with a sampling rate of 46.5kS/s. It operates over a temperature range of -40°C to 85°C and is available in a 38-pin SOIC package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1296BISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296BISW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296BISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
