
The LTC1296BISW#PBF is a 12-bit dual supply analog-to-digital converter with a resolution of 12 bits and a sampling rate of 46500 samples per second. It is available in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is lead free. The LTC1296BISW#PBF is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC1296BISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296BISW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296BISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
