The LTC1296BISW#TR is a 12-bit dual analog-to-digital converter from Analog Devices. It operates at a sampling rate of 46.5kS/s and is available in a SOIC package. The device is suitable for surface mount applications and has a temperature range of -40°C to 85°C. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1296BISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.