
The LTC1296CCN is a 12-bit dual supply analog-to-digital converter with a package type of PLASTIC, DIP-20. It operates over a temperature range of 0°C to 70°C and is packaged in a DIP-20 package. The device is not RoHS compliant. It has a sampling rate of 46500S/s and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1296CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296CCN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
