
The LTC1296CCN#PBF is a 12-bit dual supply analog-to-digital converter with a resolution of 12 bits and a sampling rate of 46500 samples per second. It operates from a dual supply voltage of 5V and has a maximum power dissipation of 500mW. The device is packaged in a DIP package and is suitable for operation over a temperature range of 0°C to 70°C. The LTC1296CCN#PBF is compliant with RoHS regulations and is available in a lead-free package.
Sign in to ask questions about the Analog Devices LTC1296CCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296CCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296CCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
