
The LTC1296CCSW#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 46500S/s. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package for surface mount applications. The device is RoHS compliant and available in a 38-pin package quantity. It supports both serial and parallel interfaces.
Sign in to ask questions about the Analog Devices LTC1296CCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296CCSW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296CCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
