The LTC1296CIN is a 12-bit dual supply analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 12V. The device is packaged in a DIP-20 package and is mounted through a hole. It has a power dissipation of 500mW and a sampling rate of 46.5kS/s. The LTC1296CIN is not RoHS compliant.
Analog Devices LTC1296CIN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.