
The LTC1296CIN#PBF is a 12-bit dual supply analog-to-digital converter with a package quantity of 18 units per rail/Tube packaging. It operates on a dual supply voltage of 5V and has a maximum supply voltage of 12V. The device has a power dissipation of 500mW and is RoHS compliant. The LTC1296CIN#PBF is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1296CIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296CIN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296CIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
